KS Tools 151.2163 Ball Ended Hexagon Key Wrench, Short, 3mm

MPN
151.2163
Brand
KS Tools
EAN-13
4042146022870
Order Code
04-7066
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.23
10+ £1.15
50+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The KS Tools 151.2163 Allen key is manufactured by KS Tools and features a 3 mm hex socket, ideal for precision work. Made for durability, this tool is commonly used in assembly and maintenance tasks involving hexagonal bolts. It is a reliable choice for both professional mechanics and DIY enthusiasts.
Type Allen key
DIN Standard DIN ISO 2936
Length 66mm
Spanner size 3mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot