KS Tools 150.9435 10mm Shock Absorber Special Profile Counter Bit Socket,5,2X8mm

MPN
150.9435
Brand
KS Tools
EAN-13
4042146149119
Order Code
04-7045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

KS Tools manufactures the 150.9435 socket bit, known for its durability and precision. This tool is typically used in conjunction with a socket wrench for fastening or loosening screws. It's ideal for both professional mechanics and DIY enthusiasts needing reliable screwdriver bits for various applications.
Type Socket bit
Length 92.5mm
Material Chromium-vanadium steel
Weight 90g

Reviews

Be the first to submit a review

Trustpilot