KS Tools 150.9221 Suction and filling hand pump 0.2 litre Workshop Accessories

MPN
150.9221
Brand
KS Tools
EAN-13
4042146589984
Order Code
16-6636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.52 £18.29
10+ £17.31
50+ £17.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

KS Tools 150.9221, also referred to as 2737812 - KS Tools 150.9221, is a suction and filling hand pump with a capacity of 0.2 litres, designed for use in workshop environments. This precision-engineered tool is constructed from robust materials, ensuring durability and reliability in demanding conditions. It is specifically designed for the effective and efficient transfer of fluids such as oil, transmission fluid, and other non-corrosive liquids, making it an essential accessory for maintenance and repair tasks in automotive, mechanical, and industrial engineering applications. The pump's compact size and ergonomic design facilitate ease of use in confined spaces, enhancing work efficiency and accuracy.
Type Pump
Material Plastic
Capacity 0.2L
Content 1
Weight 245g

Reviews

Be the first to submit a review

Trustpilot