KS Tools 140.5202 Plastic Mallet, 340g

MPN
140.5202
Brand
KS Tools
EAN-13
4042146112243
Order Code
04-6982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools 140.5202 soft face hammer is a durable handheld tool weighing 350 g, designed for precision work. It features a soft face, ideal for applications where surface protection is critical, such as woodworking or delicate assembly tasks. The hammer's 300 mm length provides versatility and ease of use in various professional and domestic projects.
Type Soft face hammer
Weight 350g
Handle Material Hickory
Length 300mm

Reviews

Be the first to submit a review

Trustpilot