KS Tools 140.1237 Rubber Mallet,500g

MPN
140.1237
Brand
KS Tools
EAN-13
4042146549933
Order Code
04-6975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

KS Tools 140.1237 is a rubber hammer with a weight of 500g, ideal for gentle yet effective striking. Primarily used in automotive applications, it ensures surfaces remain undamaged during car repair tasks. This car repair tool is a versatile and essential addition for both professional mechanics and DIY enthusiasts.
Type Soft face hammer
Weight 520g
Head Material Rubber
Length 325mm

Reviews

Be the first to submit a review

Trustpilot