KS Tools 130.0311 1/4" Hexagonal Socket, 7.0 mm

MPN
130.0311
Brand
KS Tools
EAN-13
4042146365076
Order Code
04-6963
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.59
10+ £4.29
50+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KS Tools socket bit 130.0311 is a 7 mm, 1/4" tool designed for precision work. It is ideal for use with socket wrenches in various tightening or loosening applications. This durable, single-piece tool enhances efficiency in both professional and DIY projects.
Type Socket bit
Drive Size 1/4"
Socket Size 7mm
Length 33mm
Ratchet bits (inch) 1/4"
Weight 12g

Reviews

Be the first to submit a review

Trustpilot