KS Tools 117.1630 Inspection Mirror With Protective Insulation, 21mm, 175mm

MPN
117.1630
Brand
KS Tools
EAN-13
4042146329092
Order Code
04-6934
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £46.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by KS Tools, the 117.1630 Speculum is an inspection mirror designed for precise visual checks in hard-to-reach areas. It features a durable mirror head mounted on a telescopic handle, allowing for adjustable length. Typical applications include automotive and mechanical inspections.
Type Speculum
Mirror Size Ø21mm
Telescopic Yes
Dim (Ø) 21mm
Weight 20g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot