KS Tools 116.2037 1/2" Valve Extension Mill, 1/4"

MPN
116.2037
Brand
KS Tools
EAN-13
4042146258545
Order Code
04-6924
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

The KS Tools 1162037 is a tap extension cutter featuring a 1/2" attachment and a 1/4" 6-edged holder. It allows for improved reach and accessibility when threading in confined spaces. This tool is commonly used in automotive and mechanical applications where precision is crucial.
Type Tap extension
(Ø) 36mm
Dim (Ø x L) 36 mm x 91.5 mm
Length 91.5mm
Material Special steel
Weight 170g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot