KS Tools 116.2000 Valve Fix, 161mm

MPN
116.2000
Brand
KS Tools
EAN-13
4042146015063
Order Code
04-6922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.93 £42.44
10+ £40.95
50+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 386 availableBack-order availability date - 05/10/2026

The KS Tools Valve Fix, model 116.2000, is a precision tool designed for valve maintenance. It features robust construction suitable for professional automotive repair. This tool is typically used in workshops to ensure proper valve sealing and alignment.
Dim (L x W) 161 mm x 35 mm
Length 161mm
Material Special steel
Weight 300g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot