KS Tools 115.1425 Crimping Pliers For Insulated Terminals, 220mm

MPN
115.1425
Brand
KS Tools
EAN-13
4042146329399
Order Code
04-6913
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.56 £43.83
10+ £42.28
50+ £42.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

KS Tools manufactures the 1151425 crimper, designed for wire sizes ranging from 0.5 to 6 mm². The tool is known for its precision in creating secure electrical connections. It is typically used in electrical and automotive applications for crimping terminals and connectors.
Type Crimper
Length 220mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 22 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 22AWG
Material Steel
Weight 491g

Reviews

Be the first to submit a review

Trustpilot