KS Tools 105.3000 Internal+External Deburrer, 10-54mm, V2A

MPN
105.3000
Brand
KS Tools
EAN-13
4042146014400
Order Code
04-6898
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

KS Tools manufactures the 105.3000 Deburrer kit, consisting of deburring tools designed for smoothing out rough edges on various materials. The kit is suited for applications in metalwork and plastic fabrication, ensuring clean and precise finishes. It is ideal for professional tradespeople who require efficient and accurate deburring solutions.
Type Deburrer kit
Length 85mm
Material Premium tool steel
Weight 350g

Reviews

Be the first to submit a review

Trustpilot