KS Tools 104.5060 Ratchet Pipe Cutter, 10-35mm

MPN
104.5060
Brand
KS Tools
EAN-13
4042146224946
Order Code
04-6894
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The KS Tools Ratchet Pipe Cutter, model 104.5060, is designed for precise cutting of pipes ranging from 12-35mm in diameter. It features a ratchet mechanism for easy operation, ensuring clean and smooth cuts. This tool is ideal for plumbing applications and maintenance tasks.
Cutting Capacity 35mm
Compatible with diameters of 12 - 35mm
Height 70mm
Length 180mm
Suitable for pipe diameter (min.) 12mm
Weight 520g

Reviews

Be the first to submit a review

Trustpilot