KS Tools 104.5052 Spare Wheel For Metal

MPN
104.5052
Brand
KS Tools
EAN-13
4042146218198
Order Code
04-6896
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.11 £12.84
10+ £12.07
50+ £11.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

KS Tools offers the 1045052 cutting wheel, designed for replacing cutter wheels in metalworking tools. This durable component provides precise cuts, ensuring efficiency in various industrial applications. The cutting wheel is typically used in scenarios requiring reliable and accurate metal cutting.
Type Cutting wheel
Cutting Capacity Not Applicable
(Ø) 19mm
Dim (Ø) 19mm
Material Special steel
Weight 55g
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot