KS Tools 101.1010 Spare Cutting Wheel

MPN
101.1010
Brand
KS Tools
EAN-13
2050008938261
Order Code
04-6892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.60 £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

KS Tools offers a replacement special cutting wheel for model 222.5106, featuring durable construction suitable for precision cutting tasks. This cutting wheel, identified by part number 1011010, is ideal for use in both professional workshops and DIY projects. Its robust design ensures a long service life and precise cuts on various materials.
Type Cutting wheel
Cutting Capacity Not Applicable
(Ø) 21mm
Dim (Ø) 21mm
Weight 10g
Width 3mm

Reviews

Be the first to submit a review

Trustpilot