Kretzer 744520 Multi-Purpose Scissors Ice-Hardened Stainless Steel 20cm

MPN
744520
Brand
Kretzer
EAN-13
4013434005363
Order Code
09-6638
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kretzer 744520 multi-purpose scissors are designed for versatility and precision cutting. These Finny Tecx2 scissors feature durable stainless steel blades ideal for crafts and household tasks. They are perfect for both professional use and everyday activities.
Type Multi-purpose scissors
Length 20cm
Blade Material Stainless steel
Grip area type Rubber-coated
Handle Material Plastic
Height 1cm
Width 10cm

Reviews

Be the first to submit a review

Trustpilot