Kraus & Naimer Voltmeter changeover switch 631454

Kraus & Naimer produces a range of versatile voltmeter switches designed for changeover and 360° operation, all with a 10A capacity, available in grey and black finishes.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute 1 Print motif Switching angle Size/ Dimensions Switching current (max.) Width Connection Functions IP Rating Mounting Type Operation type Type
Kraus & Naimer CG4.A007.FS2.F785 Voltmeter Switch 10A Grey/Black
Kraus & Naimer CG4.A007.FS2.F785 Voltmeter Switch 10A Grey/Black
Standard range
Order code: 12-3306
MPN: CG4.A007.FS2.F785

Despatched within 4 working days - 5 in stock
1+ £30.70
Price per unit Ex VAT
30mm 3 phase-to-phase voltages, 3 phases against N with zero position 0/L1-N/L2-N/L3-N/L3-L1/L2-L3/L1-L2 (L x W) 30 mm x 30 mm 10A 30mm Plug & Clip latch IP66 Centre lock Toggle Voltmeter changeover switch
Kraus & Naimer CG4.A025.FS2.F795 Voltmeter Changeover Switch 10A Grey
Kraus & Naimer CG4.A025.FS2.F795 Voltmeter Changeover Switch 10A Grey
Order code: 12-3307
MPN: CG4.A025.FS2.F795
1+ £30.48
Price per unit Ex VAT
30mm 3 phase-to-phase voltages, 3 phases against N without zero position L1-L2/L1-N/L2-N/L3-N/L3-L1/L2-L3 (L x W) 30 mm x 30 mm 10A 30mm Plug & Clip latch IP66 Centre lock Toggle Voltmeter changeover switch
Kraus & Naimer CH10.A007.FT2.F785 Voltmeter Switch 360° Grey/Black
Kraus & Naimer CH10.A007.FT2.F785 Voltmeter Switch 360° Grey/Black
Standard range
Order code: 12-3332
MPN: CH10.A007.FT2.F785

Despatched within 4 working days - 4 in stock
1+ £31.33
Price per unit Ex VAT
Voltmeter changeover switch L3L1/L2L3/L1L2/0/L1N/L2N/L3N 360° Plug & Clip latch IP66 Centre lock Toggle Voltmeter changeover switch

Trustpilot