Kraus & Naimer CG4.A025.FS2.F795 Voltmeter Changeover Switch 10A Grey

MPN
CG4.A025.FS2.F795
EAN-13
9004257087693
Order Code
12-3307
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Kraus & Naimer voltmeter changeover switch CG4.A025.FS2.F795 is a 10 A switch designed in grey and black. It is typically used for switching between different voltage readings in industrial settings. This robust and reliable switch ensures accurate voltage measurement and seamless operation in electrical systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 3 phase-to-phase voltages, 3 phases against N without zero position
Mounting Type Centre lock
Operation type Toggle
Print motif L1-L2/L1-N/L2-N/L3-N/L3-L1/L2-L3
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching current (max.) 10A
Type Voltmeter changeover switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot