Kraus & Naimer CH10.A007.FT2.F785 Voltmeter Switch 360° Grey/Black

MPN
CH10.A007.FT2.F785
EAN-13
9004257073320
Order Code
12-3332
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kraus & Naimer CH10.A007.FT2.F785 is a voltmeter changeover switch featuring a 360-degree operation in grey and black. This switch is used for selecting different voltage measurements in electrical panels and control systems. It is typically applied in industrial settings where monitoring multiple voltage levels is required.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Voltmeter changeover switch
Mounting Type Centre lock
Operation type Toggle
Print motif L3L1/L2L3/L1L2/0/L1N/L2N/L3N
Switching angle 360°
Type Voltmeter changeover switch

Reviews

Be the first to submit a review

Trustpilot