Kraus & Naimer CG4.A007.FS2.F785 Voltmeter Switch 10A Grey/Black

MPN
CG4.A007.FS2.F785
EAN-13
9004257072545
Order Code
12-3306
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kraus & Naimer CG4.A007.FS2.F785 is a voltmeter changeover switch designed for a current rating of 10 A, featuring a grey and black colour scheme. Manufactured for durability and reliability, it offers efficient switching between voltage measurement circuits. This switch is typically used in electrical panels for monitoring and control applications.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 3 phase-to-phase voltages, 3 phases against N with zero position
Mounting Type Centre lock
Operation type Toggle
Print motif 0/L1-N/L2-N/L3-N/L3-L1/L2-L3/L1-L2
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching current (max.) 10A
Type Voltmeter changeover switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot