Kopp --Conrad RCCB in-line switch 658700

Kopp produces robust RCCB in-line switches that ensure workplace safety by providing reliable electrical protection at 230 volts with a high protection rating of IP55, suitable for various industrial environments.
Description Image Product Buy Pricing (Ex VAT) Differential current rating Number of Poles Rated fault current IP Rating Type Additional equipment possible Ambient temperature during operating Colour Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Current Rating Explosion-proof Frequency Leakage current type Mounting method Nominal Voltage Pollution degree Rated current Rated impulse withstand voltage Uimp Rated insulation voltage Ui
Kopp 190400015 RCCB in-line switch 230 V Black IP55 Workplace Safety Supplies
Kopp 190400015 RCCB in-line switch 230 V Black IP55 Workplace Safety Supplies
Standard range
Order code: 16-6600
MPN: 190400015

Despatched within 4 working days - 3 in stock
1+ £97.61
10+ £95.86
100+ £94.39
Price per unit Ex VAT
0.03A 3 0.03A IP55 RCCB in-line switch false -25 - 40°C Black 1.50 - 2.50mm² N/A 16A false 50 Hz A Cable 230V 2 16.00A 2.50kV 1500V
Kopp 193201006 RCCB in-line switch 230 V Black IP55 Workplace Safety
Kopp 193201006 RCCB in-line switch 230 V Black IP55 Workplace Safety
Standard range
Order code: 16-6601
MPN: 193201006

Despatched within 4 working days - 14 in stock
1+ £100.20
Price per unit Ex VAT
0.03A 2 0.03A IP55 RCCB in-line switch false -25 - 40°C Black 1.50 - 2.50mm² N/A 16A false 50 Hz A Cable 230V 2 16.00A 2.50kV 1500V
Kopp 196300018 RCCB in-line switch 230V Black IP55 Workplace Safety Supplies
Kopp 196300018 RCCB in-line switch 230V Black IP55 Workplace Safety Supplies
Standard range
Order code: 16-6602
MPN: 196300018

Despatched within 4 working days - 2 in stock
1+ £143.92
Price per unit Ex VAT
0.01A 3 0.01A IP55 RCCB in-line switch false -25 - 40°C Black 1.50 - 2.50mm² N/A 16A false 50 Hz A Cable 230V 2 16.00A 2.50kV 1500V

Trustpilot