Kopp 190400015 RCCB in-line switch 230 V Black IP55 Workplace Safety Supplies

MPN
190400015
Brand
Kopp
EAN-13
4008224434317
Order Code
16-6600
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £114.84 £97.61
10+ £95.86
100+ £94.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kopp 190400015, also referred to as 3437771, is designed as an RCCB in-line switch, operating at 230 V with a black finish and an IP55 rating, ensuring protection against dust ingress and low-pressure water jets from any direction. This device is crucial in enhancing workplace safety by providing residual current protection, effectively preventing electrical shocks and faults within industrial environments. Its robust construction makes it suitable for harsh conditions, commonly utilised in manufacturing facilities, construction sites, and other settings where reliable electrical safety mechanisms are vital.
IP Rating IP55
Type RCCB in-line switch
Additional equipment possible false
Ambient temperature during operating -25 - 40°C
Colour Black
Connectable conductor cross section multi-wired 1.50 - 2.50mm²
Connectable conductor cross section solid-core N/A
Current Rating 16A
Differential current rating 0.03A
Explosion-proof false
Frequency 50 Hz
Leakage current type A
Mounting method Cable
Nominal Voltage 230V
Number of Poles 3
Pollution degree 2
Rated current 16.00A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 2.50kV
Rated insulation voltage Ui 1500V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 1.500kA
Short-time delayed tripping false
Surge current capacity 0.250kA
Voltage type AC
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot