Kopp 196300018 RCCB in-line switch 230V Black IP55 Workplace Safety Supplies

MPN
196300018
Brand
Kopp
EAN-13
4008224292412
Order Code
16-6602
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £143.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kopp 196300018 RCCB in-line switch is a product, also referred to as 3437773. This robust switch operates at 230V and offers a high level of safety with an IP55 rating, making it well-suited for environments requiring reliable moisture and dust protection. Engineered for workplace safety supplies, the device is typically used in industrial electrical systems to provide a crucial layer of protection against electrical faults by interrupting abnormal currents. The RCCB switch is encapsulated in a durable black casing, ensuring it maintains operational integrity under demanding conditions, thus making it an ideal choice for applications such as manufacturing facilities and construction sites.
IP Rating IP55
Type RCCB in-line switch
Additional equipment possible false
Ambient temperature during operating -25 - 40°C
Colour Black
Connectable conductor cross section multi-wired 1.50 - 2.50mm²
Connectable conductor cross section solid-core N/A
Current Rating 16A
Differential current rating 0.01A
Explosion-proof false
Frequency 50 Hz
Leakage current type A
Mounting method Cable
Nominal Voltage 230V
Number of Poles 3
Pollution degree 2
Rated current 16.00A
Rated fault current 0.01A
Rated impulse withstand voltage Uimp 2.50kV
Rated insulation voltage Ui 1500V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 1.500kA
Short-time delayed tripping false
Surge current capacity 0.250kA
Voltage type AC
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot