Kopp 193201006 RCCB in-line switch 230 V Black IP55 Workplace Safety

MPN
193201006
Brand
Kopp
EAN-13
4008229109524
Order Code
16-6601
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kopp 193201006 RCCB in-line switch operates at a voltage of 230 V and is presented in a robust black casing, adhering to IP55 standards for protection against dust and water ingress. Engineered for workplace safety, this residual current circuit breaker ensures enhanced electrical protection by interrupting circuits when a discrepancy between incoming and outgoing current is detected, thus preventing electrical hazards. With its design, this product bears the alternate description 3437772, offering reliable performance suited for industrial environments where electrical safety is paramount. Typical applications include integration into electrical distribution systems in manufacturing facilities, workshops, and construction sites where high standards of safety and durability are critical.
IP Rating IP55
Type RCCB in-line switch
Additional equipment possible false
Ambient temperature during operating -25 - 40°C
Colour Black
Connectable conductor cross section multi-wired 1.50 - 2.50mm²
Connectable conductor cross section solid-core N/A
Current Rating 16A
Differential current rating 0.03A
Explosion-proof false
Frequency 50 Hz
Leakage current type A
Mounting method Cable
Nominal Voltage 230V
Number of Poles 2
Pollution degree 2
Rated current 16.00A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 2.50kV
Rated insulation voltage Ui 1500V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 1.500kA
Short-time delayed tripping false
Surge current capacity 0.250kA
Voltage type AC
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot