Kopp 355401019 Cable Clips 7-11 mm 30 mm Pins Grey 200 pieces

Image Representative of Range

Kopp 355401019 Cable Clips 7-11 mm 30 mm Pins Grey 200 pieces

MPN
355401019
Brand
Kopp
EAN-13
4008224449021
Order Code
12-3248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kopp 355401019 cable clips are designed for organising bundles with a diameter range of 7 to 11 mm. These grey cable clips feature a self-adhesive mount, making them easy to install. Ideal for securing cables, these clips ensure tidy cable management in both home and office environments.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 7mm
Bundle Ø (max.) 11mm
Bundle Ø range 7 up to 11mm
Double model false
Hardened steel nail true
Height opening 10.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 7 - 10mm
Surface protection Untreated
Transparent false
Width opening 7.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot