Kopp 345504087 Cable Clips Bundle Dia 4-7mm Grey 100 pieces

Image Representative of Range

Kopp 345504087 Cable Clips Bundle Dia 4-7mm Grey 100 pieces

MPN
345504087
Brand
Kopp
EAN-13
4008223034044
Order Code
12-3242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kopp manufactures self-adhesive cable mounts, known as Cable Clips, that can secure bundles with a diameter range of 4 to 7 mm. These grey clips come in a pack of 100 pieces and are ideal for tidying and managing cables. They are typically used for organising and fastening cables in residential or office settings.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Double model false
Hardened steel nail true
Height opening 7.0mm
Length (nail) 20mm
Nail diameter 1mm
Nail length 20.0mm
Pipe locking false
Shape Round
Suitable for diameter 5 - 7mm
Surface protection Untreated
Transparent false
Width opening 5.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot