Kopp 342606089 Cable Clips 4-7mm Brown 50pieces ISO Clamps 30mm Pins

Image Representative of Range

Kopp 342606089 Cable Clips 4-7mm Brown 50pieces ISO Clamps 30mm Pins

MPN
342606089
Brand
Kopp
EAN-13
4008224019705
Order Code
12-3234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kopp's 342606089 cable clips are self-adhesive mounts designed to organise cables with a bundle diameter range of 4 to 7 mm. These brown adhesive fasteners come in a pack of 50, providing ample support for managing wires efficiently. They are ideal for household and office use to prevent cable clutter and ensure a tidy appearance.
Type Cable Clips
Material Polyamide
Colour Brown
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Double model false
Hardened steel nail true
Height opening 7.0mm
Length (nail) 30mm
Nail diameter 1mm
Nail length 20.0mm
Pipe locking false
Shape Round
Suitable for diameter 5 - 7mm
Surface protection Untreated
Transparent false
Width opening 5.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot