Kopp 342604087 Cable Clips Bundle Dia 4-7mm Grey 50 pieces Steel Pins

Image Representative of Range

Kopp 342604087 Cable Clips Bundle Dia 4-7mm Grey 50 pieces Steel Pins

MPN
342604087
Brand
Kopp
EAN-13
4008222908742
Order Code
12-3233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kopp's cable clips, model 342604087, accommodate cable bundles with a diameter range of 4 to 7 mm. These grey, self-adhesive mounts come in packs of 50 and include steel pins for secure fastening. Typically used for organising and fastening cables in domestic or office settings, they offer a reliable solution for managing electrical cords and wires.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Double model false
Hardened steel nail true
Height opening 7.0mm
Length (nail) 30mm
Nail diameter 1mm
Nail length 20.0mm
Pipe locking false
Shape Round
Suitable for diameter 5 - 7mm
Surface protection Untreated
Transparent false
Width opening 5.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot