Kopp 191306002 Pull Switch With Strain Relief Brown 1x Off/On 2A 1 piece

Kopp 191306002 Pull Switch With Strain Relief Brown 1x Off/On 2A 1 piece

MPN
191306002
Brand
Kopp
EAN-13
4008221340642
Order Code
12-3207
Country of Origin
Germany

Discontinued


The Kopp 191306002 is a pull switch with strain relief, designed in a brown colour, featuring a simple off/on function and supporting up to 2 amperes. This product is suitable for use in home or office settings to control lighting or fan systems. Its design ensures ease of installation and reliable performance in daily applications.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Factory colour Brown
Lighting Type None
Print motif None
Switch/button features + strain relief

Trustpilot