Kopp 153725001 Flex Cable H05VV-F 3x1.5mm² Black 25m Durable Design

Image Representative of Range

Kopp 153725001 Flex Cable H05VV-F 3x1.5mm² Black 25m Durable Design

MPN
153725001
Brand
Kopp
EAN-13
4008221537257
Order Code
04-6630
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kopp 153725001 is a flexible cable with the designation H05VV-F 3Gx1,5, in black, extending 25 metres. This cable features three conductors, each with a cross-sectional area of 1.5 mm². It is typically used in residential and light commercial applications, such as lighting and small appliances.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 1.5mm²
Cable Diameter 7mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 500V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 7.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Shielded No
Sold by Metre No
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot