Kopp 152405849 Flexible Cable H05VV5-F Black 3 x 1 mm² 5m

Kopp 152405849 Flexible Cable H05VV5-F Black 3 x 1 mm² 5m

Order Code:

04-6618

Brand: Kopp MPN: 152405849 EAN-13: 9008221524054

Discontinued


The Kopp 152405849 is a flexible cable LTG H05VV5-F 3 x 1 mm², black, and supplied in a 5 metre length. This high-quality cable is designed for indoor electrical installations. It is typically used for connecting appliances and devices to power sources.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 1 mm²mm²
Cable Diameter 7mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 1.00mm²
Nominal Voltage 500V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 7.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Shielded No
Sold by Metre No
Type H05VV5-F

Trustpilot