Kopp 152310848 Light Hose Cable 10m Black H03VV-F 3Gx0.75mm² Flexible

MPN
152310848
Brand
Kopp
EAN-13
9008221523101
Order Code
04-6617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kopp flexible cable, model number 152310848, is black, measures 10 metres in length, and consists of three cores with a cross-sectional area of 0.75 mm² each. Typically used in domestic environments, it is suitable for light-duty appliances and applications. The H03VV-F designation indicates it's ideal for indoor use with small electrical equipment.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 6mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 0.75mm²
Nominal Voltage 300V AC
Nominal voltage U 300V
Nominal Voltage U0 300V
Outer diameter approximate 6.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Sold by Metre No
Type H03VV-F

Reviews

Be the first to submit a review

Trustpilot