Kopp 152305846 Flexible Cable H03VV-F 3x0.75mm² Black 5m

Image Representative of Range

Kopp 152305846 Flexible Cable H03VV-F 3x0.75mm² Black 5m

MPN
152305846
Brand
Kopp
EAN-13
9008221523057
Order Code
04-6616
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Kopp's 152305846 flexible cable features three cores, each with a cross-section of 0.75 mm², and is black in colour with a length of 5 metres. This LTG H03VV-F cable is suitable for light-duty indoor electrical applications. It is commonly used in household appliances and lighting connections.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 6mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 0.75mm²
Nominal Voltage 300V AC
Nominal voltage U 300V
Nominal Voltage U0 300V
Outer diameter approximate 6.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Sold by Metre No
Type H03VV-F

Trustpilot