Kopp 152210845 Flexible Cable 2x0.75mm² Black 10m H03VV-F

Image Representative of Range

Kopp 152210845 Flexible Cable 2x0.75mm² Black 10m H03VV-F

MPN
152210845
Brand
Kopp
EAN-13
9008221522104
Order Code
04-6615
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Kopp manufactures the Flexible cable H03VV-F 2 x 0.75 mm² in black, available in a 10-metre length. It is ideal for indoor wiring applications requiring durable and flexible cables. This type of cable is suitable for light-duty connections in household or office environments.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 5.5mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 0.75mm²
Nominal Voltage 300V AC
Nominal voltage U 300V
Nominal Voltage U0 300V
Outer diameter approximate 5.5mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Sold by Metre No
Type H03VV-F

Reviews

Be the first to submit a review

Trustpilot