Kopp 151810842 Flexible Cable 3x1.5mm² White 10m H05VV5-F

Image Representative of Range

Kopp 151810842 Flexible Cable 3x1.5mm² White 10m H05VV5-F

MPN
151810842
Brand
Kopp
EAN-13
9008221518107
Order Code
04-6613
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m 25m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kopp's flexible cable H05VV5-F 3 x 1.5 mm² is white and 10 meters in length. It is known for its durability and flexibility, making it suitable for various indoor electrical applications. Typical uses include providing power to household appliances.
Colour White
Number of Cores 3
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 1.5mm²
Cable Diameter 7mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 500V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 7.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Shielded No
Sold by Metre No
Type H05VV5-F

Reviews

Be the first to submit a review

Trustpilot