Kopp 151805840 Flexible Cable 3 x 1.5 mm² White 5 m H05VV5-F

Image Representative of Range

Kopp 151805840 Flexible Cable 3 x 1.5 mm² White 5 m H05VV5-F

MPN
151805840
Brand
Kopp
EAN-13
9008221518053
Order Code
04-6612
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m 25m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by Kopp, this flexible cable features a white design with three cores, each 1.5 mm² in size, and measures 5 metres in length. It is constructed as a type H05VV5-F, making it suitable for medium mechanical stress applications. Typical uses include domestic appliances and light industrial equipment.
Colour White
Number of Cores 3
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 1.5mm²
Cable Diameter 7mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 500V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 7.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Shielded No
Sold by Metre No
Type H05VV5-F

Reviews

Be the first to submit a review

Trustpilot