Kopp 151710849 Cable H05VV5-F 3x1mm² White 10m Flexible Durable

Image Representative of Range

Kopp 151710849 Cable H05VV5-F 3x1mm² White 10m Flexible Durable

MPN
151710849
Brand
Kopp
EAN-13
9008221517100
Order Code
04-6611
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kopp manufactures this white flexible cable, model number 151710849, featuring an H05VV5-F specification with 3 x 1 mm² conductors. The cable is 10 metres long and is designed for indoor installations. It is typically used for household appliances and light-duty flexible usage.
Colour White
Number of Cores 3
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 1mm²
Cable Diameter 7mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 1.00mm²
Nominal Voltage 500V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 7.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Shielded No
Sold by Metre No
Type H05VV5-F

Reviews

Be the first to submit a review

Trustpilot