Kopp 151625006 Flexible Cable H03VV-F 3Gx0.75mm² White 25m

Image Representative of Range

Kopp 151625006 Flexible Cable H03VV-F 3Gx0.75mm² White 25m

MPN
151625006
Brand
Kopp
EAN-13
4008221516252
Order Code
04-6610
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kopp flexible cable is a 25-metre long H03VV-F 3 x 0.75 mm² white cable. It is designed for indoor use, ideal for low-voltage applications such as lighting or small appliances. The cable features three cores, suitable for use in domestic environments.
Colour White
Number of Cores 3
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 5.5mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 0.75mm²
Nominal Voltage 300V AC
Nominal voltage U 300V
Nominal Voltage U0 300V
Outer diameter approximate 6.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Sold by Metre No
Type H03VV-F

Reviews

Be the first to submit a review

Trustpilot