KOPOS QD 45X22.5-RJ-45_HB Inset IT Module 22.5x45 mm White 1 Piece

MPN
QD 45X22.5-RJ-45_HB
Brand
KOPOS
EAN-13
8595568927279
Order Code
09-6613
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.26
10+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KOPOS QD 45X22.5-RJ-45_HB Inset is a white module designed for easy installation into conduits or cable ducts. This 22.5 mm x 45 mm module provides a neat cable cover solution, commonly used in IT setups. Typical applications include structured cabling and networking environments where aesthetics and organisation are important.
Type Inset
Colour White
Component IT module
Dim (W x H) 22.5 mm x 45 mm
Height 45mm
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot