KOPOS 8916_HB Outside Corner 25x20mm White For Hazard Zones 2/22

MPN
8916_HB
Brand
KOPOS
EAN-13
8595057616653
Order Code
09-6492
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The KOPOS 8916_HB Outside Corner is a white flush-mount conduit designed for efficient wiring and cable management. With dimensions of 25 mm x 20 mm, it is ideal for neatly turning cables around external corners. This versatile product is suitable for residential and commercial electrical installations.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 25 mm x 20 mm
Height 20mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot