KOPOS 8686_HB Outside Corner 15x10mm White Strong Lid Fix Hazard Safe

MPN
8686_HB
Brand
KOPOS
EAN-13
8595057616769
Order Code
09-6481
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The KOPOS 8686_HB Outside Corner is a white component used in cable management systems, specifically for joining sections of flush mount conduit at corners. Manufactured by KOPOS, it measures 15 mm in width and 10 mm in height, making it suitable for neat and discreet installations. Typically utilised in wiring and cable ducting projects, this piece ensures a seamless transition at corner junctions.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 15 mm x 10 mm
Height 10mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot