KOPOS 8639_HB Connector Piece 41x18mm White Double Lock Hazard Zones

MPN
8639_HB
Brand
KOPOS
EAN-13
8595057608672
Order Code
09-6445
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The KOPOS 8639_HB connector piece is a white component measuring 41 mm by 18 mm. It is used for joining sections of conduit or cable duct, providing a neat and seamless finish. Ideal for flush mount conduit systems, it ensures secure and organised cable management.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot