KOPOS 8636_HB Outside Corner 41x18mm White Double Lock Lid Hazard Safe

MPN
8636_HB
Brand
KOPOS
EAN-13
8595057610811
Order Code
09-6443
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Kopos manufactures the 8636_HB outside corner, a white flush mount conduit piece measuring 41 mm by 18 mm. It is designed for use in cable ducts and wiring systems, providing a neat and protective solution for outside corners. Typical applications include organising and shielding cables in residential or commercial settings.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot