KOPOS 8601_HB End Piece White 32x15mm Wall/Ceiling Flammable/Dust Safe

MPN
8601_HB
Brand
KOPOS
EAN-13
8595057620032
Order Code
09-6412
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The KOPOS 8601_HB end piece is a white, flush mount conduit accessory measuring 32 mm by 15 mm. This component is typically used to securely finish and protect the ends of cable ducts and wiring systems. Manufactured by KOPOS, it offers a clean and professional installation solution.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot