KOPOS 8575_HB inside corner 179x61 mm white low-voltage cables use

MPN
8575_HB
Brand
KOPOS
EAN-13
8595057622395
Order Code
09-6410
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


Kopos manufactures the 8575_HB inside corner, a white flush mount conduit part measuring 179 mm by 61 mm. It is designed to provide a neat finish for wiring and cables at inside corners. Suitable for use in cable ducts, it helps organise and protect electrical installations.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 179 mm x 61 mm
Height 61mm
Width 179mm

Trustpilot