KOPOS 8552_HB Connector 98x61mm White For Low-Voltage Cables Gas Safe

MPN
8552_HB
Brand
KOPOS
EAN-13
8595057622425
Order Code
09-6395
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The KOPOS 8552_HB connector piece, measuring 98 mm in width and 61 mm in height, is designed for flush mount conduit systems. This white cable cover is ideal for securing and protecting wiring in cable ducts. Its robust construction ensures reliable connection and organisation in electrical installations.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot