Christmas Opening Hours and Delivery Dates here

KOPOS 8227_HB Connector Piece White 130x67.5 mm 1 Piece

Order Code:

09-6387

Brand: KOPOS MPN: 8227_HB EAN-13: 8595568927149

Discontinued


The KOPOS 8227_HB connector piece is a white flush mount conduit part measuring 130 mm by 67.5 mm. Manufactured by KOPOS, it is designed for joining cable ducts and wiring systems. This component is typically used for organising and securing cables in electrical installations.
Type Connector piece
Colour White
Diameter (W x H) 130 mm x 67.5 mm
Height 67.5mm
Width 130mm

Trustpilot