Kontakt-Chemie 33168-AA FREEZE 75 Spray Non-Flammable -52°C 200ml

Image Representative of Range

Kontakt-Chemie 33168-AA FREEZE 75 Spray Non-Flammable -52°C 200ml

MPN
33168-AA
EAN-13
5412386058639
Order Code
12-3118
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 30/11/2026

CRC Kontakt Chemie produces the non-flammable FREEZE 75 freezer spray in 200 ml aerosol cans. This spray is typically used for maintenance and cleaning tasks requiring a rapid cooling effect. It is commonly applied in electronics to locate faults or cool components during repair.
Type Freezer spray
Dispensing Method Aerosol
Volume 200ml
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot