Komelon FU50E/E Unigrip Fibreglass Tape 50m/165ft (Width 13mm)

MPN
FU50E/E
Brand
Komelon
EAN-13
8803005165918
Order Code
96-4228
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m 100m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Komelon Unigrip Fibreglass Tape has a heavy-duty ABS open frame with a built-in wire guard for added protection. The 3x high speed gear mechanism and dual rollers, guide the blade and prevent twisting. It has a double coated fibreglass blade with metric measurements on the front and imperial measurements on the back. It also features a true zero claw end hook.

Accuracy: EC Class II.

This Komelon Unigrip Fibreglass Tape has metric measurements on the front and imperial measurements on the back.

Blade Length: 50m/165ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 50m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot