Unigrip Fibreglass Tape 100m/330ft (Width 13mm)

Komelon Brand: Komelon

The Komelon Unigrip Fibreglass Tape has a heavy-duty ABS open frame with a built-in wire guard for added protection. The 3x high speed gear mechanism and dual rollers, guide the blade and prevent twisting. It has a double coated fibreglass blade with metric measurements on the front and imperial measurements on the back. It also features a true zero claw end hook.

Accuracy: EC Class II.

This Komelon Unigrip Fibreglass Tape has metric measurements on the front and imperial measurements on the back.

Blade Length: 100m/330ft
Blade Width: 13mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class
Komelon FU100E/E Unigrip Fibreglass Tape 100m/330ft (Width 13mm)
Komelon FU100E/E Unigrip Fibreglass Tape 100m/330ft (Width 13mm)
Extended range
Order code: 96-4226
MPN: FU100E/E

Available to back orderPlease contact us for lead time
1+ £36.40
Price per unit Ex VAT
100m Surveyor's tape Both Class 2
Komelon FU30E/E Unigrip Fibreglass Tape 30m/100ft (Width 13mm)
Komelon FU30E/E Unigrip Fibreglass Tape 30m/100ft (Width 13mm)
Extended range
Order code: 96-4227
MPN: FU30E/E

Available to back orderPlease contact us for lead time
1+ £17.68
Price per unit Ex VAT
30m Surveyor's tape Both Class 2
Komelon FU50E/E Unigrip Fibreglass Tape 50m/165ft (Width 13mm)
Komelon FU50E/E Unigrip Fibreglass Tape 50m/165ft (Width 13mm)
Standard range
Order code: 96-4228
MPN: FU50E/E

Despatched within 2 working days - 1 in stock
1+ £21.85
Price per unit Ex VAT
50m Surveyor's tape Both Class 2

Trustpilot