Knorr Tec D Sub D-SUB plug 625911

Knorr Tec Brand: Knorr Tec
The Knorr Tec components are various D-sub plugs featuring multiple pin configurations, designed with pull spring mechanisms for secure and stackable connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Plating Material Height Length No. of Rows Number of pins Pins Width Plug / Socket Mounting Type Mounting Direction Connection Angle Casing IP Rating Misc Attribute 1 Nominal voltage (details) Temperature Range Test Voltage Type
Knorr Tec 10015620 D-SUB Plug 180° 9 Pins Pull Spring Vibration Secure
Knorr Tec 10015620 D-SUB Plug 180° 9 Pins Pull Spring Vibration Secure
Order code: 09-6335
MPN: 10015620
1+ £29.63
Price per unit Ex VAT
9 16.6mm 60mm 2 9 9 31mm Plug, straight BackShell Mounting 180 Degree 180° Plastic housing, ABS metallic (EMV-Variante) IP20 Connector ≤ 100V -20 to +85°C 1 KV/mm D-SUB plug
Knorr Tec 10015820 D-SUB Plug 15 Pin 180° Pull Spring Stackable
Knorr Tec 10015820 D-SUB Plug 15 Pin 180° Pull Spring Stackable
Order code: 09-6337
MPN: 10015820
1+ £37.04
Price per unit Ex VAT
15 16.6mm 75mm 2 15 15 39.5mm Plug, straight BackShell Mounting 180 Degree 180° Plastic housing, ABS metallic (EMV-Variante) IP20 Connector ≤ 100V -20 to +85°C 1 KV/mm D-SUB plug
Knorr Tec 10016020 D-SUB Plug 180° 25 Pins Pull Spring Stackable 1piece
Knorr Tec 10016020 D-SUB Plug 180° 25 Pins Pull Spring Stackable 1piece
Standard range
Order code: 09-6339
MPN: 10016020

Despatched within 4 working days - 4 in stock
1+ £35.26
Price per unit Ex VAT
25 Tin 16.6mm 75mm 2 25 25 53mm Plug, straight BackShell Mounting 180 Degree 180° Plastic housing, ABS metallic (EMV-Variante) IP20 Connector ≤ 100V -20 to +85°C 1 KV/mm D-SUB plug
Knorr Tec 10040010 D-SUB Plug 15-Pin 180° Vibration-Proof Cage Clamp
Knorr Tec 10040010 D-SUB Plug 15-Pin 180° Vibration-Proof Cage Clamp
Order code: 09-6340
MPN: 10040010
1+ £40.00
Price per unit Ex VAT
15 17mm 64mm 3 15 15 / 3-row 31mm Plug, straight BackShell Mounting 180 Degree 180° Plastic housing, ABS metallic (EMV-Variante) IP20 Connector ≤ 100V -20 to +85°C 1 KV/mm D-SUB plug

Trustpilot